This 4-position through hole right angle connector features a black housing with gold-plated brass contacts. It has a contact mating length of 0.45inch and a pitch of 0.156inch. The connector is available in a package quantity of 10 and is packaged in bulk. It is designed to operate within a temperature range of 0-75°C.
Molex 0026482046 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 20.09mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | KK® 41672 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.