This 8-position through-hole header features a black housing and gold-plated contacts. The header has a contact mating length of 0.45inch and is designed for use in applications with a maximum operating temperature of 75°C. The header is available in a bulk packaging quantity of 10 and is part of the KK 41672 series from Molex.
Molex 0026482086 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 20.09mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.65mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | KK® 41672 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482086 to view detailed technical specifications.
No datasheet is available for this part.