
This 9-position rectangular connector features a black housing, brass contacts with gold plating, and a mating length of 0.45inch. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is designed for through-hole mounting and has a pitch of 3.96mm. It is available in a bulk packaging quantity of 10 pieces.
Molex 0026482095 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.02mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.61mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.