
This 10-position rectangular connector features a black housing with brass contacts and a gold plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The connector is rated for 250V AC and is RoHS compliant. It is available in bulk packaging and has a pitch of 3.96mm.
Molex 0026482101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 39.57mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.