
The KK 41671 series connector features 14 positions with a 3.96mm pitch and a straight orientation. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is available in bulk packaging with a single unit per package. It has a brass contact material with a gold plating and a male pin contact type.
Molex 0026482145 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.02mm |
| Gender | Male |
| Housing Color | Black |
| Length | 55.42mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.