19-position, single-row, right-angle male header connector with a 3.96mm pitch. Features brass contacts with gold plating, rated for 7A current and 250V AC voltage. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C. Housing is black, with a contact mating length of 0.573 inches.
Molex 0026482192 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.573inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 74.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41662 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026482192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.