3-position, 1-row straight unshrouded header with a 3.96mm pitch. Features male pin contacts made of brass with copper and tin plating, and a tin mating finish. Insulation material is glass, housing color is black, and it offers a 250V AC/DC voltage rating. Termination is solder, with through-hole mounting. Operates between 0°C and 50°C, with a UL94 V-0 flammability rating.
Molex 0026484031 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 11.84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026484031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.