
Unshrouded header with 10 positions and 10 circuits, featuring a 3.96mm pitch. This male pin connector offers straight, through-hole mounting with solder termination. Constructed with brass contact material and copper/tin plating, it boasts a tin contact finish for mating. The header has a 250V AC max voltage rating and operates between 0°C and 50°C. Its glass insulation material and black housing contribute to a UL94 V-0 flammability rating.
Molex 0026484102 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 39.57mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026484102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.