Unshrouded header with 11 positions and a 3.96mm pitch. Features male pin contacts with a square shape, made from brass with copper and tin plating, and a tin mating finish. This straight, through-hole mount connector has a UL94 V-0 flammability rating and a maximum voltage rating of 250V AC. The black housing and insulation are constructed from glass, with a solder termination. Operating temperature range is 0°C to 50°C.
Molex 0026484111 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 43.54mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026484111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.