Unshrouded header with 3 male pin contacts, featuring a 3.96mm pitch and straight, through-hole solder termination. Constructed with brass contact material and tin plating over copper, offering a square contact shape. The black housing and insulation, made from glass, provide a UL94 V-0 flammability rating. Operating temperature range is 0°C to 50°C.
Molex 0026503049 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 11.84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026503049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.