
This 5-position through-hole connector features a square male pin contact with a tin and copper plating, and a brass contact material. It has a black housing and insulation, with a polyester insulation material. The connector is RoHS compliant and has a maximum operating temperature of 75°C, with a minimum operating temperature of 0°C. It is packaged in bulk and has a flammability rating of UL94 V-0.
Molex 0026503050 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 19.76mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 41671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026503050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
