
This 24-position rectangular connector features a 3.96mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of 0-50°C and a maximum voltage rating of 250V AC/DC. The connector is available in a package quantity of 150 and is packaged in a bag.
Molex 0026584246 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 1.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | KK® 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026584246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.