
This 17-position KK 41772 male pin header from Molex features a current rating of 7A and a voltage rating of 250V. It has a brass contact material with a tin plating and a contact mating length of 0.585inch. The header is designed for through hole mount and has a pitch of 3.96mm. It is RoHS compliant and available in bulk packaging.
Molex 0026603170 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.585inch |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41772 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026603170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.