Molex 0026604043 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 10.01mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 15.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41791 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026604043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.