9-position, right-angle male pin header with a 3.96mm pitch. Features tin-plated bronze contacts with a square shape, suitable for through-hole mounting and solder termination. Operates within a temperature range of 0°C to 75°C, with a UL94 V-0 flammability rating. The white housing is constructed from glass-filled nylon, offering natural insulation color.
Molex 0026605096 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 35.51mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 41792 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026605096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.