This 15-position right angle connector features a contact material of brass with a tin and copper plating. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is designed for through hole mount and has a current rating of 7A with a voltage rating of 250V.
Molex 0026605150 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Gender | Male |
| Housing Color | White |
| Length | 59.28mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026605150 to view detailed technical specifications.
No datasheet is available for this part.