This 17-position male pin header features a current rating of 7A and a voltage rating of 250V. It has a contact plating of tin and copper and a contact material of brass. The header is through-hole mount and has a pitch of 3.96mm. It is packaged in bulk and is RoHS compliant.
Molex 0026605170 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026605170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.