Wire to Board Header, Right Angle, 4 Positions, 4 Circuits. Features a 3.96mm pitch and male pin contact type with brass contact material and tin plating. Designed for through-hole mounting with solder termination and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 80°C.
Molex 0026607040 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11.33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 15.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 42892 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0026607040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
