
The KK 42892 series connector features a 9-position, right-angle design with a 3.96mm pitch. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is made of brass with a tin plating and has a TIN finish on the mating contact. It is rated for UL94 V-0 flammability and is available in bulk packaging.
Molex 0026607090 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 35.51mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 42892 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0026607090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.