The Molex KK 41771 connector features 10 male pin contacts with a gold plating, rated for 7A and 250V. It has a natural housing color and a straight orientation. The connector is available in bulk packaging and has a maximum operating temperature of 75°C.
Molex 0026612100 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 39.47mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41771 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026612100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.