
This 12-position right angle male pin connector from Molex has a current rating of 7A and a voltage rating of 250V. It is designed for through hole mounting and has a maximum operating temperature of 75°C. The connector features a gold-plated brass contact with a mating length of 0.585inch and a pitch of 3.96mm. It is available in a bulk packaging quantity of 125 pieces.
Molex 0026613120 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.585inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41772 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026613120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.