The Molex KK 41772 series 14-position male pin header features a current rating of 7A and a voltage rating of 250V. It has a contact plating of gold and a contact material of brass. The header is designed for through hole mount and has a pitch of 3.96mm. It is available in a bulk packaging option with 125 pieces per package.
Molex 0026613140 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.585inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41772 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026613140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.