Molex 0026615122 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.523inch |
| Contact Type | Male Pin |
| Depth | 21.14mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 47.4mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41792 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026615122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.