14-position, right-angle male pin header assembly with a 3.96mm pitch. Features gold-plated brass and bronze contacts for 7A current rating and 250V voltage rating. Through-hole mount design with a 0.45-inch contact mating length and 3.96mm contact post length. Operates within a temperature range of 0°C to 75°C, housed in natural-colored material.
Molex 0026615140 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Post Length | 3.96mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.14mm |
| Gender | Male |
| Housing Color | White |
| Length | 55.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026615140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.