This 16-position male pin header from Molex features a current rating of 7A and a voltage rating of 250V. It has a gold-plated contact and a brass contact material. The header is designed for through-hole mounting and has a pitch of 3.96mm. It is available in a bulk packaging with 50 pieces per package.
Molex 0026615160 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41792 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026615160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.