Rectangular wire-to-board connector with 7 positions and 7 contacts. Features male pin contacts with brass material and copper/tin plating, offering a square contact shape and tin mating finish. This right-angle, through-hole mount connector has a 3.96mm pitch and a 250V AC maximum voltage rating. Constructed with a white polyester housing and natural insulation, it operates between 0°C and 75°C and boasts a UL94 V-0 flammability rating.
Molex 0026645070 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 20.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Polyester |
| Length | 27.57mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 42492 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026645070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.