Molex 0029110032 technical specifications.
| Color | Beige |
| Contact Type | Male Pin |
| Depth | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | SPOX™ 5240 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0029110032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.