Molex 0029110063 technical specifications.
| Depth | 18.5mm |
| Gender | Male |
| Housing Color | Beige |
| Length | 18.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0029110063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.