Molex 0029110113 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 18.5mm |
| Gender | Female |
| Housing Color | Beige |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Series | 5240 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0029110113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.