Molex 0038000135 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 7 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0038000135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.