Molex 0038000589 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket; Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | No |
| Row Spacing | 0.198inch |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0038000589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.