Molex 0038001200 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038001200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.