Molex 0038001336 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Housing Color | White |
| Length | 15.14mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038001336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.