22-circuit, single-row, right-angle PCB header with a 2.54mm pitch. Features tin-plated bronze, square, non-gendered contacts and a white nylon housing. Rated for 2.5A and 250V AC, with a maximum operating temperature of 105°C. Designed for through-hole, edge, and board mounting with solder termination. UL94 V-0 flammability rating.
Molex 0038001352 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 55.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038001352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.