2.54mm pitch, 25-position, 1-row right-angle PCB socket strip for through-hole mounting. Features female socket contacts made of tin-plated bronze, rated for 2.5A and 250V. Operating temperature range from 0°C to 75°C. White housing, 63.4mm length, 7.87mm depth, and low halogen content.
Molex 0038001355 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.87mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 63.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 810 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038001355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.