Molex 0038002095 technical specifications.
| Color | White |
| Contact Current Rating | 2.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 2.54mm |
| Material | Nylon |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 7720 |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038002095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.