This female header and wire housing assembly features a 2.54mm pitch and a straight orientation, designed for 9 circuits across a single row. It utilizes brass contacts with tin plating, supporting a 2.5A current rating and 250V voltage rating. The assembly is IDT terminated, compatible with 24AWG to 26AWG wire, and operates within a 0°C to 75°C temperature range. Constructed with a natural colored, low halogen housing, this RoHS compliant component is supplied in a bag of 1000 units.
Molex 0038002399 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 16.51mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 25.37mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7690 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038002399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.