12-position, 1-row, straight, male pin connector for wire-to-board applications. Features a 5.08mm pitch and tin-plated brass contacts with copper underplating. Nylon insulation material with UL94 V-2 flammability rating. Through-hole mounting with solder termination. Operating temperature range of 0°C to 50°C.
Molex 0038004901 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 58.88mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KK 2599 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038004901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.