Molex 0038007597 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | KK® 2599 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038007597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.