Molex 0039000022 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.5mm |
| Gender | Female |
| Length | 12.5mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.