Molex 0039000048 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 2.3mm |
| Gender | Male |
| Length | 16.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.