Molex 0039000055 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr 5556 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.