Molex 0039000066 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 8000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5556 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.