Molex 0039000076 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.