
Male, straight, signal contact type assembly tool for power applications. Features tin-plated bronze male contacts with a 9A current rating and 600V voltage rating. Designed for 16AWG wire, this component offers a temperature range of -40°C to 105°C and is halogen-free and RoHS compliant. Supplied on tape and reel in a package quantity of 4000.
Molex 0039000083 technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
