Molex 0039000086 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | 5556 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.