Male, straight, signal contact pin for cable mounting. Features brass contact material with gold and tin plating. Designed for crimp termination with a wire gauge range of 22-28 AWG. Operates within a temperature range of -40°C to 105°C. Packaged on tape and reel for efficient assembly.
Molex 0039000145 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.3mm |
| Gender | Male |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.