The Mini-Fit Jr 5558 connector features a brass contact material with gold plating, suitable for male crimp termination on cables with a maximum wire gauge of 28AWG. Available in bulk packaging, this connector is designed for use in cable connections with a straight orientation. The connector is unshielded and compatible with wire gauges between 22AWG and 28AWG.
Molex 0039000146 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 16.8mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000146 to view detailed technical specifications.
No datasheet is available for this part.