The Molex Mini-Fit Jr 5556 female crimp connector features a brass contact material with tin plating, a maximum operating temperature range of -40°C to 105°C, and a maximum voltage rating of 600V AC. It has a straight orientation and is available in bulk packaging with 8000 pieces per package. The connector is RoHS compliant and can accommodate wire gauges from 28AWG to 22AWG.
Molex 0039000210 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2.3mm |
| Gender | Female |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5556 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039000210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.