Molex 0039012165 technical specifications.
| Depth | 19.6mm |
| Gender | Female |
| Housing Color | Beige |
| Length | 34.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Fit Jr. |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039012165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
